The HL7A-2R7-MB is a high current power choke with a wirewound technology and 2.7uH inductance. It has a 20% tolerance and is tested at 1KHz frequency. The component can handle a maximum DC current of 1.6A and a maximum saturation current of 7.9A. The maximum DC resistance is 0.016 ohms. The lead style is axial and the product dimensions are 24mm in length and 7mm in diameter. The operating temperature range is from -55°C to 125°C.
RCD HL7A-2R7-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.016Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7A-2R7-MB to view detailed technical specifications.
No datasheet is available for this part.