This high current power choke features a wirewound design with an inductance of 2.7uH and a tolerance of 20%. It can handle maximum DC currents of up to 1.6A and saturation currents of up to 7.9A, with a maximum DC resistance of 0.016 ohms. The choke is designed for use in through-hole applications and has a self-resonant frequency of at least 39MHz. It operates over a temperature range of -55 to 125 degrees Celsius.
RCD HL7A-2R7-MTW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.016Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.