The HL7A-2R7-WB is a high current power choke with a wirewound technology and 2.7uH inductance. It has a 15% tolerance and is tested at 1KHz. The maximum DC current is 1.6A and the maximum saturation current is 7.9A. The max DC resistance is 0.016 ohms and the minimum self resonant frequency is 39MHz. The lead style is axial and the product length is 24mm with a diameter of 7mm. The operating temperature range is -55 to 125 degrees Celsius.
RCD HL7A-2R7-WB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.016Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.