The RCD HL7A-2R7-WTW is a high current power choke with a wirewound technology and 2.7uH inductance. It has a tolerance of 15% and is tested at 1KHz. The maximum DC current is 1.6A and the maximum saturation current is 7.9A. The maximum DC resistance is 0.016 ohms. This component is suitable for through-hole mounting and has a product length of 24mm and a product diameter of 7mm. It operates between -55°C and 125°C.
RCD HL7A-2R7-WTW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.016Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.