The HL7A-390-KTW is a high current power choke with a wirewound technology and an inductance of 39uH. It has a tolerance of 10% and is tested at a frequency of 1KHz. The maximum DC current is 0.8A and the maximum saturation current is 2A. The DC resistance is a maximum of 0.094 ohms. The self resonant frequency is a minimum of 5.7MHz. This inductor is designed for through-hole mounting with an axial lead style and has a product length of 24mm and a product diameter of 7mm. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.094Ohm |
| Minimum Self Resonant Frequency | 5.7M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |