This general purpose inductor from RCD features a nominal inductance of 3.9uH and a tolerance of 10%. It can handle a maximum current of 1.3A and has a DC resistance of 0.019 ohms. The inductor is shielded and has a self-resonance frequency of 32 MHz. It is designed for use as a power inductor and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
RCD HL7A-3R9-KBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.019 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 32 |
| Manufacturer Series | HL7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |