This is a high current power choke with a wirewound technology and 4.7uH inductance. It has a tolerance of 20% and a maximum DC current rating of 1.3A. The inductor has a maximum DC resistance of 0.022 ohms and a minimum self resonant frequency of 36 MHz. It is designed for through-hole mounting with a product length of 24mm and a product diameter of 7mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD HL7A-4R7-MT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 6.3A |
| Max DC Resistance | 0.022Ohm |
| Minimum Self Resonant Frequency | 36M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |