The HL7A-5R6-MB is a high current power choke with a wirewound technology and 5.6uH inductance. It has a tolerance of 20% and is tested at 1KHz. The maximum DC current is 1.3A and the maximum saturation current is 5.6A. The maximum DC resistance is 0.024 ohms. The lead style is axial and the product dimensions are 24mm in length and 7mm in diameter. The operating temperature range is -55 to 125 degrees Celsius.
RCD HL7A-5R6-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 5.6A |
| Max DC Resistance | 0.024Ohm |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7A-5R6-MB to view detailed technical specifications.
No datasheet is available for this part.