This high current power choke is a wirewound inductor with an inductance of 68uH and a tolerance of 5%. It has a maximum DC current rating of 0.8A and a maximum saturation current of 1.5A. The choke's maximum DC resistance is 0.14 ohms. It is designed for operation over a temperature range of -55C to 125C and features an axial lead style with a product length of 24mm and a product diameter of 7mm.
RCD HL7A-680-JB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 3.8M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.