This is a high current power choke with a wirewound technology and 100uH inductance, featuring a 20% tolerance and a maximum DC current of 0.63A. It has a minimum self resonant frequency of 3MHz and a maximum DC resistance of 0.21. The choke is designed for through-hole mounting with an axial lead style and measures 24mm in length and 7mm in diameter. It operates within a temperature range of -55°C to 125°C.
RCD HL7ER-101-MTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.63A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7ER-101-MTQ to view detailed technical specifications.
No datasheet is available for this part.