The HL7ER-102-MB is a high current power choke with a wirewound technology and 1000uH inductance. It has a 20% tolerance and is tested at 1KHz. The choke can handle a maximum DC current of 0.2A and a maximum saturation current of 0.4A. The maximum DC resistance is 2.3 ohms. It has a minimum self resonant frequency of 0.9MHz. The choke is available in an axial lead style with a product length of 24mm and a product diameter of 7mm. It operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
RCD HL7ER-102-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 2.3Ohm |
| Minimum Self Resonant Frequency | 0.9M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |