The HL7ER-122-KBQ is a high current power choke with a wirewound technology and 1200uH inductance. It has a tolerance of 10% and is tested at 1KHz. The maximum DC current is 0.2A and the maximum saturation current is 0.35A. The maximum DC resistance is 2.7 ohms. It has a minimum self-resonant frequency of 0.77MHz. The choke is available in an axial lead style with a product length of 24mm and a product diameter of 7mm. It operates over a temperature range of -55°C to 125°C.
RCD HL7ER-122-KBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 2.7Ohm |
| Minimum Self Resonant Frequency | 0.77M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.