The HL7ER-150-JB is a high current power choke with a wirewound technology and 5% tolerance. It has an inductance of 15uH and a maximum DC current of 1.3A. The choke's maximum saturation current is 3.3A and its maximum DC resistance is 0.04 ohms. It has a minimum self resonant frequency of 12MHz and operates over a temperature range of -55 to 125 degrees Celsius.
RCD HL7ER-150-JB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 3.3A |
| Max DC Resistance | 0.04Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.