High Current Power Choke Wirewound 1800uH 5% 1KHz 0.15A 4Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
RCD HL7ER-182-JT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.29A |
| Max DC Resistance | 4Ohm |
| Minimum Self Resonant Frequency | 0.64M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.