The HL7ER-2R7-JTQ is a high current power choke with a wirewound technology and 2.7uH inductance. It has a tolerance of 5% and is tested at 1K frequency. The maximum DC current is 1.6A and the maximum saturation current is 7.9A. The maximum DC resistance is 0.016 ohms. The lead style is axial with a product length of 24mm and product diameter of 7mm. The operating temperature range is -55C to 125C.
RCD HL7ER-2R7-JTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.016Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.