The HL7ER-2R7-KTW is a high current power choke with a wirewound technology and 2.7uH inductance. It has a tolerance of 10% and a maximum DC current rating of 1.6A. The choke's maximum saturation current is 7.9A and its maximum DC resistance is 0.016 ohms. The device is available with an axial lead style and has a product length of 24mm and a product diameter of 7mm. The operating temperature range is from -55°C to 125°C.
RCD HL7ER-2R7-KTW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.016Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.