The HL7ER-330-MB is a high current power choke with a wirewound technology and 33uH inductance. It has a tolerance of 20% and is tested at 1KHz. The choke can handle a maximum DC current of 1A and a maximum saturation current of 2.2A. The maximum DC resistance is 0.075 ohms. It is available in an axial lead style with a product length of 24mm and a product diameter of 7mm.
RCD HL7ER-330-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.075Ohm |
| Minimum Self Resonant Frequency | 6.8M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7ER-330-MB to view detailed technical specifications.
No datasheet is available for this part.