The HL7ER-331-MB is a high current power choke with a wirewound technology and an inductance of 330uH. It has a tolerance of 20% and is tested at 1KHz. The maximum DC current is 0.4A and the maximum saturation current is 0.7A. The maximum DC resistance is 0.67 ohms. The choke is available in an axial lead style with a product length of 24 and a product diameter of 7. It operates between -55 and 125 degrees Celsius.
RCD HL7ER-331-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.67Ohm |
| Minimum Self Resonant Frequency | 1.8M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7ER-331-MB to view detailed technical specifications.
No datasheet is available for this part.