This high current power choke features a wirewound technology with an inductance of 3900uH and a tolerance of 10%. It has a maximum DC current rating of 0.1A and a maximum saturation current of 0.2A. The choke's maximum DC resistance is 8.6 ohms and its minimum self resonant frequency is 0.45MHz. It is designed for through-hole mounting with a product length of 24mm and a product diameter of 7mm. The operating temperature range is from -55°C to 125°C.
RCD HL7ER-392-KBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 8.6Ohm |
| Minimum Self Resonant Frequency | 0.45M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.