The HL7ER-470-KTW is a general purpose inductor with a nominal inductance of 47uH and a DC resistance of 0.1 Ohms. It has a maximum rated current of 0.8A and operates over a temperature range of -55 to 125C. The inductor is unshielded and has a self resonance frequency of 4.8 MHz. It is available in an axial package and is suitable for use in power inductor applications.
RCD HL7ER-470-KTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 4.8 |
| Manufacturer Series | HL7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.