The HL7ER-561-JT is a general purpose inductor with a nominal inductance of 560uH and a DC resistance of 1.3 ohms. It is designed for use in power inductor applications and has a maximum rated current of 0.31A. The inductor is shielded and has a self-resonance frequency of 1 MHz. It is available in an axial package and is suitable for operation over a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
RCD HL7ER-561-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.31 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1 |
| Manufacturer Series | HL7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.