The HL7ER-822-KBQ is a general purpose inductor with a nominal inductance of 8200uH and a DC resistance of 21mΩ. It has a maximum rated current of 0.06A and operates within a temperature range of -55°C to 125°C. The inductor is available in an axial package and is not shielded. It is designed for use as a power inductor.
RCD HL7ER-822-KBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 8200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 21 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.28 |
| Manufacturer Series | HL7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.