The HL9-100-MB is a high current power choke with a wirewound technology and 10uH inductance. It has a tolerance of 20% and a maximum DC current of 4A. The choke's maximum saturation current is 8.7A, and its maximum DC resistance is 0.017 ohms. The HL9-100-MB is designed for through-hole mounting and has a self-resonant frequency of at least 20 MHz. It operates over a temperature range of -55 to 125°C.
RCD HL9-100-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 8.7A |
| Max DC Resistance | 0.017Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9-100-MB to view detailed technical specifications.
No datasheet is available for this part.