This high current power choke features a wirewound design with an inductance of 10,000 uH and a tolerance of 10%. It can handle a maximum DC current of 0.25A and has a maximum saturation current of 0.27A. The choke's maximum DC resistance is 7.3 ohms and its minimum self resonant frequency is 300 kHz. It is available in an axial lead style with a product length of 29 mm and a product diameter of 12 mm.
RCD HL9-103-KBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 10000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 7.3Ohm |
| Minimum Self Resonant Frequency | 0.3M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.