This high current power choke features a wirewound design with an inductance of 120uH and a tolerance of 20%. It has a maximum DC current rating of 1.6A and a maximum saturation current of 2.5A. The device is tested at a frequency of 1KHz and has a minimum self resonant frequency of 3MHz. The power choke is available in an axial lead style with a product length of 29mm and a product diameter of 12mm. It operates over a temperature range of -55°C to 125°C.
RCD HL9-121-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9-121-MB to view detailed technical specifications.
No datasheet is available for this part.