This general purpose inductor from RCD has a nominal inductance of 12uH and a tolerance of 10%. It is designed for use as a power inductor and has a maximum operating temperature of 125 degrees Celsius. The inductor is unshielded and has a DC resistance of 9.2 ohms. It is rated for a maximum current of 0.2 amps and has a self resonance frequency of 0.3 MHz. The inductor is available in an axial through-hole package and is suitable for use in a variety of applications.
RCD HL9-123-KBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 12000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 9.2 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.3 |
| Manufacturer Series | HL9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.