The RCD HL9-150-JB is a high current power choke with a wirewound technology and 15uH inductance. It has a tolerance of 5% and is tested at a frequency of 1KHz. The choke can handle a maximum DC current of 4A and a maximum saturation current of 7.34A. The maximum DC resistance is 0.022 ohms. It has a minimum self resonant frequency of 14MHz and is available in an axial lead style with a product length of 29mm and a product diameter of 12mm.
RCD HL9-150-JB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 7.34A |
| Max DC Resistance | 0.022Ohm |
| Minimum Self Resonant Frequency | 14M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.