The HL9-221-JTQ is a high current power choke with a wirewound technology and 5% tolerance. It has an inductance of 220uH and a minimum self resonant frequency of 2M (typical). The choke can handle a maximum DC current of 1.6A and a maximum saturation current of 1.9A. It has a maximum DC resistance of 0.16 ohms and operates over a temperature range of -55 to 125 degrees Celsius.
RCD HL9-221-JTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.16Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9-221-JTQ to view detailed technical specifications.
No datasheet is available for this part.