This general purpose inductor from RCD has a nominal inductance of 27uH and a tolerance of 5%. It is designed for use as a power inductor and has a maximum operating temperature of 125°C. The inductor is available in an axial lead configuration and is rated for a maximum current of 4A. It is not shielded and has a self-resonance frequency of 9MHz.
Checking distributor stock and pricing after the page loads.
RCD HL9-270-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.027 |
| Rated Current-Max | 4 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 9 |
| Manufacturer Series | HL9 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.