The HL9-331-MBQ is a high current power choke with a wirewound technology and 330uH inductance. It features a 20% tolerance and a maximum DC current of 1.6A. The choke has a minimum self resonant frequency of 2M (typical) and a maximum DC resistance of 0.21. It is available in an axial lead style with a product length of 29 and a product diameter of 12. The operating temperature range is from -55 to 125C.
Checking distributor stock and pricing after the page loads.
RCD HL9-331-MBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.