This high current power choke features a wirewound technology with an inductance of 330uH and a tolerance of 20%. It has a maximum DC current rating of 1.6A and a maximum saturation current of 1.5A. The device's maximum DC resistance is 0.21 and its minimum self resonant frequency is 2MHz. The choke is designed for through-hole mounting with an axial lead style and measures 29mm in length and 12mm in diameter. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
RCD HL9-331-MTW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.