The HL9-390-JT is a high current power choke with a wirewound technology and 39uH inductance. It has a tolerance of 5% and is tested at 1K frequency. The maximum DC current is 4A and the maximum saturation current is 4.36A. The maximum DC resistance is 0.033 ohms. The lead style is axial with a product length of 29mm and diameter of 12mm. The operating temperature range is -55C to 125C.
Checking distributor stock and pricing after the page loads.
RCD HL9-390-JT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 4.36A |
| Max DC Resistance | 0.033Ohm |
| Minimum Self Resonant Frequency | 8M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.