The HL9-390-KBW is a general purpose inductor with a nominal inductance of 39uH and a DC resistance of 0.033 Ohms. It is designed for power inductor applications and has a maximum rated current of 4A. The inductor is available in an axial through-hole package and has a self-resonance frequency of 8 MHz. It operates over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the RCD HL9-390-KBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCD HL9-390-KBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.033 |
| Rated Current-Max | 4 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 8 |
| Manufacturer Series | HL9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL9-390-KBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.