The HL9-390-WT is a general purpose inductor with a nominal inductance of 39uH and a maximum rated current of 4A. It features an axial terminal placement and is designed for use as a power inductor. The inductor has a DC resistance of 0.033 ohms and a self-resonance frequency of 8 MHz. It is suitable for use in applications where a general purpose inductor is required, and is rated for operation over the temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.033 |
| Rated Current-Max | 4 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 8 |
| Manufacturer Series | HL9 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |