The HL9-470-JT is a general purpose inductor with a nominal inductance of 47uH and a DC resistance of 0.035 ohms. It has a maximum rated current of 4A and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is shielded and has an axial terminal placement. It is a fixed inductor designed for power inductor applications.
Checking distributor stock and pricing after the page loads.
RCD HL9-470-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 4 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 7 |
| Manufacturer Series | HL9 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.