The HL9-563-MBQ is a high current power choke with a wirewound technology and 56mH inductance. It has a tolerance of 20% and a maximum DC current of 0.1A. The choke's maximum DC resistance is 40.9 Ohms and its minimum self resonant frequency is 100 kHz. It is designed for through-hole mounting with an axial lead style and has a product length of 29mm and diameter of 12mm. The operating temperature range is from -55°C to 125°C.
RCD HL9-563-MBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 56000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 40.9Ohm |
| Minimum Self Resonant Frequency | 0.1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9-563-MBQ to view detailed technical specifications.
No datasheet is available for this part.