The HL9A-101-MB is a high current power choke with a wirewound technology and 100uH inductance. It has a tolerance of 20% and is tested at 1KHz. The maximum DC current is 1.6A, and the maximum saturation current is 2.8A. The maximum DC resistance is 0.09 ohms. It has a minimum self resonant frequency of 3 MHz. The product is available in an axial lead style with a length of 29 and a diameter of 12. It operates between -55 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 2.8A |
| Max DC Resistance | 0.09Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |