The HL9A-104-MT is a high current power choke with a wirewound technology and 100,000uH inductance. It has a 20% tolerance and is tested at 1K frequency. The maximum DC current is 0.07A and the maximum saturation current is 0.08A. The maximum DC resistance is 89.7 ohms. This inductor is designed for through-hole mounting with an axial lead style and measures 29mm in length and 12mm in diameter. It operates between -55°C and 125°C.
RCD HL9A-104-MT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 100000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.07A |
| Maximum Saturation Current | 0.08A |
| Max DC Resistance | 89.7Ohm |
| Minimum Self Resonant Frequency | 0.1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9A-104-MT to view detailed technical specifications.
No datasheet is available for this part.