The HL9A-123-KBQ is a high current power choke with a wirewound technology and 12000uH inductance. It has a tolerance of 10% and a maximum DC current of 0.24A. The choke's maximum DC resistance is 9.2 ohms and its minimum self resonant frequency is 0.3 MHz. The component is available in an axial lead style with a product length of 29 and diameter of 12. It operates between -55°C and 125°C.
RCD HL9A-123-KBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 12000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.24A |
| Max DC Resistance | 9.2Ohm |
| Minimum Self Resonant Frequency | 0.3M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.