The RCD HL9A-180-JT is a high current power choke with a wirewound technology and 18uH inductance. It has a tolerance of 5% and is tested at 1KHz frequency. The maximum DC current is 4A, while the maximum saturation current is 6.64A. The device has a maximum DC resistance of 0.023 ohms and a minimum self resonant frequency of 11MHz. It is available in an axial lead style with a product length of 29mm and a product diameter of 12mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
RCD HL9A-180-JT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 6.64A |
| Max DC Resistance | 0.023Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.