The HL9A-183-KBQ is a high current power choke with a wirewound technology and 18kOhm inductance. It has a tolerance of 10% and a maximum DC current of 0.16A. The choke's maximum DC resistance is 14.8Ohm. It is designed for operation between -55C and 125C. The lead style is axial and the product dimensions are 29mm in length and 12mm in diameter.
RCD HL9A-183-KBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 18000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 14.8Ohm |
| Minimum Self Resonant Frequency | 0.2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.