This is a high current power choke with a wirewound technology and 22uH inductance. It has a tolerance of 20% and a maximum DC current of 4A. The choke's maximum saturation current is 6.07A and its maximum DC resistance is 0.026 ohms. The self resonant frequency is at least 10 MHz. The product is available in an axial lead style with a length of 29mm and a diameter of 12mm. It operates between -55°C and 125°C.
RCD HL9A-220-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 6.07A |
| Max DC Resistance | 0.026Ohm |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9A-220-MB to view detailed technical specifications.
No datasheet is available for this part.