The HL9A-331-JB is a high current power choke with a wirewound technology and 330uH inductance. It has a 5% tolerance and is tested at 1K frequency. The maximum DC current is 1.6A and the maximum saturation current is 1.5A. The maximum DC resistance is 0.21 ohms. It has a minimum self resonant frequency of 2M (typical) and is available in an axial lead style with a product length of 29 and diameter of 12. The operating temperature range is from -55 to 125 degrees Celsius.
RCD HL9A-331-JB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.