The HL9A-331-MT is a high current power choke with a wirewound technology and an inductance of 330uH. It has a tolerance of 20% and a maximum DC current rating of 1.6A. The choke's maximum DC resistance is 0.21 and the minimum self resonant frequency is 2M (typical). The product is designed for through-hole mounting with an axial lead style and a product length of 29 and diameter of 12. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD HL9A-331-MT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.