The HL9A-331-MTW is a high current power choke with a wirewound technology and 330uH inductance. It has a tolerance of 20% and a maximum DC current of 1.6A. The choke's maximum saturation current is 1.5A and its maximum DC resistance is 0.21 ohms. The self resonant frequency is typically 2MHz. The product is available in an axial lead style with a length of 29mm and a diameter of 12mm. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
RCD HL9A-331-MTW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.