The HL9A-470-MB is a high current power choke with a wirewound technology and 47uH inductance. It has a 20% tolerance and is tested at 1KHz. The choke can handle a maximum DC current of 4A and a maximum saturation current of 3.98A. The maximum DC resistance is 0.035 ohms. It has a minimum self-resonant frequency of 7MHz. The product is an axial lead style with a length of 29mm and a diameter of 12mm. It operates between -55°C and 125°C.
RCD HL9A-470-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 3.98A |
| Max DC Resistance | 0.035Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9A-470-MB to view detailed technical specifications.
No datasheet is available for this part.