The HL9A-682-KBQ is a high current power choke with a wirewound technology and an inductance of 6800uH. It has a tolerance of 10% and a maximum DC current of 0.25A. The choke's maximum DC resistance is 5.7 ohms. It is designed for use in through-hole applications and has a product length of 29mm and a product diameter of 12mm. The operating temperature range is from -55C to 125C.
RCD HL9A-682-KBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 6800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.32A |
| Max DC Resistance | 5.7Ohm |
| Minimum Self Resonant Frequency | 0.35M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.