The HL9A-6R8-JT is a high current power choke with a wirewound technology and 6.8uH inductance. It has a 5% tolerance and is tested at 1K frequency. The maximum DC current is 4A, and the maximum saturation current is 11.6A. The maximum DC resistance is 0.011 ohms, and the minimum self resonant frequency is 26MHz. The choke is available in an axial lead style with a product length of 29mm and a product diameter of 12mm.
Checking distributor stock and pricing after the page loads.
RCD HL9A-6R8-JT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 11.6A |
| Max DC Resistance | 0.011Ohm |
| Minimum Self Resonant Frequency | 26M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.