The HL9A-822-KBQ is a high current power choke with a wirewound technology and 8200uH inductance. It has a 10% tolerance and is tested at 1KHz. The maximum DC current is 0.25A, and the maximum saturation current is 0.29A. The maximum DC resistance is 6.3 ohms. The lead style is axial, with a product length of 29mm and a product diameter of 12mm. The operating temperature range is -55 to 125 degrees Celsius.
RCD HL9A-822-KBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 8200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.29A |
| Max DC Resistance | 6.3Ohm |
| Minimum Self Resonant Frequency | 0.3M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.