This is a high current power choke with a wirewound technology and an inductance of 1000uH. It has a tolerance of 20% and a maximum DC current rating of 0.8A. The choke's maximum DC resistance is 0.84 and its minimum self resonant frequency is 1M (typical). The product is available in an axial lead style with a length of 29 and a diameter of 12. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
RCD HL9ER-102-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.87A |
| Max DC Resistance | 0.84Ohm |
| Minimum Self Resonant Frequency | 1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |